text.skipToContent text.skipToNavigation

Manufacturer Part #

RB242D102R-137

SAMPLE FPN ONLY - SWITCH ROCKER DPST 20A 125V

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +65°C
Dimension: L  31.6mm x W  25mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
18
Factory Lead Time:
16 Weeks
Total
$4,050.00
USD
Quantity
Web Price
3,000+
$1.35
Product Variant Information section