text.skipToContent text.skipToNavigation

Manufacturer Part #

RSC341D1A81

RSC Series 20 A SPST Off-On Quick Connect Panel Mount Rocker Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The RSC series illuminated power rocker switch has a bi-color actuator, and 4 bodies to cover many popular cutouts and High current capacity.

Features:

  • Excellent Quality and Reliability
  • 4 Bodies to Cover Many Popular Cutouts
  • High Current Capacity
  • Illuminated and Bi-Color Actuators
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
24
Factory Lead Time:
15 Weeks
Total
$2,760.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.99
40
$0.95
100
$0.94
250
$0.93
500+
$0.92
Product Variant Information section