text.skipToContent text.skipToNavigation

Manufacturer Part #

SRB24A2HBBNN

SR Series 10 A Mini SPDT On-Off-On Panel Mount Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$565.00
USD
Quantity
Web Price
100+
$0.565
Product Variant Information section