text.skipToContent text.skipToNavigation

Manufacturer Part #

SRJ22A3FBBNN

SR Series 20 A Mini SPST On-Off Panel Mount Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Tin
Actuator Style: Round
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -20°C to +65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
100
Total
$1,950.00
USD
Quantity
Web Price
100+
$0.65
Product Variant Information section