Manufacturer Part #
SW-R3-2B-B-SB5-G-14
IP67 Rocker Switch, copper alloy gold over nickel plated small black actuator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Adam Tech SW-R3-2B-B-SB5-G-14 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-R3-2B-B-SB5-G-14 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Termination Style: | PC Pin |
| Contact Material: | Copper Alloy |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Insulation Resistance: | 1GΩ |
| Contact Plating: | Gold |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 14.8mm x W 5.8mm x H 15.8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.33
20
$2.28
40
$2.26
125
$2.22
250+
$2.17
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Through Hole