text.skipToContent text.skipToNavigation

Manufacturer Part #

SW3821/UC

SW Series DPST On None Off Screw Lug UL Recognized CSA Certified Rocker Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Current Rating: 30A
Termination Style: Screw
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$208.00
USD
Quantity
Web Price
1
$23.91
3
$22.37
10
$20.80
20
$19.95
40+
$19.13
Product Variant Information section