text.skipToContent text.skipToNavigation

Manufacturer Part #

TRG22F2DBBNN

TR Series 16 A Non Lighted SPST On-Off Panel Mount Thin Power Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
250
Total
$1,210.00
USD
Quantity
Web Price
250+
$0.605
Product Variant Information section