text.skipToContent text.skipToNavigation

Manufacturer Part #

U21J3Z3QE2

7000 Series 5 A Miniature DPDT On-None-On Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K U21J3Z3QE2 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Current Rating: 5A
Termination Style: Quick Connect
Contact Material: Silver
Features & Applications

The U21J3Z3QE2 is a 7000 Series 5 A 250 VAC On None On Qyick Connect DPDT Miniature Rocker & Lever Handle Switches.

Features:

  • Multi-pole and multi-position
  • Wide variety of actuator and termination options
  • Epoxy terminal-seal compatible with bottom wash cleaning
  • RoHS compliant

Applications:

  • Telecommunications
  • Instrumentation
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
72
Multiple Of:
36
Total
$866.88
USD
Quantity
Web Price
36
$12.11
72
$12.04
108
$12.00
144
$11.98
180+
$11.89
Product Variant Information section