text.skipToContent text.skipToNavigation

Manufacturer Part #

09M45-02-1-05N

09 Series Military 2 Deck SP 5 Position Through Hole Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: SP
No of Positions: 5
Contact Style: Non-Shorting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$672.90
USD
Quantity
Web Price
1
$74.79
3
$69.59
5
$67.29
20
$61.44
30+
$59.83
Product Variant Information section