text.skipToContent text.skipToNavigation

Manufacturer Part #

09M45-02-1-06N

09 Series Military 2 Deck SP 6 Position Through Hole Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: SP
No of Positions: 6
Contact Style: Non-Shorting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$681.20
USD
Quantity
Web Price
1
$75.71
3
$70.45
5
$68.12
20
$62.20
30+
$60.57
Product Variant Information section