text.skipToContent text.skipToNavigation

Manufacturer Part #

1A210001G

2100 Series 10 Positions PCB Mount Stripswitch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EECO 1A210001G - Technical Attributes
Attributes Table
Circuitry: Varied
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Gold Over Nickel
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
96
Multiple Of:
24
Total
$761.28
USD
Quantity
Web Price
1
$8.18
5
$8.08
25
$7.97
50
$7.93
150+
$7.79
Product Variant Information section