text.skipToContent text.skipToNavigation

Manufacturer Part #

1A210002GF

2100 Series Single Pole Binary 10 Position 250 VAC 3 A PCB Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 10
Contact Style: Shorting
Termination Style: PCB
Contact Material: Gold Over Nickel
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
96
Multiple Of:
24
Total
$739.20
USD
Quantity
Web Price
24+
$7.70
Product Variant Information section