text.skipToContent text.skipToNavigation

Manufacturer Part #

1A210031GF

2100 Series Single Pole Binary 16 Position 250 Vac 3 A PCB Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: Varied
No of Positions: 16
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Gold Over Nickel
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
24
Total
$254.88
USD
Quantity
Web Price
1+
$10.62
Product Variant Information section