text.skipToContent text.skipToNavigation

Manufacturer Part #

1A210033GF

2100 Series 16 Position SP Binary Through Hole Printed Circuit Board Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 16
Contact Style: Shorting
Termination Style: Straight Thru Hole
Contact Material: Copper Gold Over Nickel
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
96
Multiple Of:
24
Total
$1,007.04
USD
Quantity
Web Price
24+
$10.49
Product Variant Information section