text.skipToContent text.skipToNavigation

Manufacturer Part #

1A217002G

2100 Series Single Pole 10 Position Rotary Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: Varied
No of Positions: 1
Contact Style: Shorting
Termination Style: PC Through Hole
Contact Material: Gold Over Nickel
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48
Multiple Of:
24
Total
$369.12
USD
Quantity
Web Price
24+
$7.69
Product Variant Information section