text.skipToContent text.skipToNavigation

Manufacturer Part #

1A219001G

2100 Series Single Pole Decimal 10 Position Thumbwheel Strip Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EECO 1A219001G - Technical Attributes
Attributes Table
Circuitry: SPST
No of Positions: 10
Termination Style: PC Through Hole
Contact Material: Copper Alloy
Current Rating: 3A
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
24
Total
$180.00
USD
Quantity
Web Price
24
$7.50
48
$7.46
96
$7.42
120
$7.41
360+
$7.32
Product Variant Information section