text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1825013-0

MRD Series 16 Position 2.54 mm Pitch 20VAC/DC 0.4 VA SMT Rotary Swich

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: Hexadecimal
No of Positions: 16
Contact Style: Non-Shorting
Termination Style: Gull Wing
Contact Material: Beryllium Copper Alloy
Current Rating: 0.4A
Rated Voltage (VAC): 20VAC
Insulation Resistance: 1000MΩ
Contact Plating: Gold
Actuator Style: Screwdriver Slot
Dielectric Withstanding Voltage: 250V
Operating Temperature: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56,200.00
USD
Quantity
Web Price
20,000+
$2.81
Product Variant Information section