text.skipToContent text.skipToNavigation

Manufacturer Part #

2283G

3 A 115 VAC 28 VDC 16 Position Panel Mount Thumbwheel Decimal

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 16
Termination Style: PCB
Contact Material: Gold Over Nickel
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$4,550.00
USD
Quantity
Web Price
1+
$91.00
Product Variant Information section