text.skipToContent text.skipToNavigation

Manufacturer Part #

230057GP

Yellow Double Pole Binary MICRO-DIP PCB Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: Hexadecimal
No of Positions: 16
Termination Style: PCB
Contact Material: Gold Over Nickel
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
40
Total
$486.40
USD
Quantity
Web Price
40+
$6.08
Product Variant Information section