text.skipToContent text.skipToNavigation

Manufacturer Part #

272033M

2700 Series SP 16 Position White Thumbwheel Rotary Switch

Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code: 1712
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 16
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Gold Over Nickel
Mounting Method: PCB Mount
Pricing Section
Stock:
29
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.79
USD
Quantity
Web Price
1+
$10.79
Product Variant Information section