text.skipToContent text.skipToNavigation

Manufacturer Part #

274058M

2700 Series 16 Position DPDT White Thumbwheel Rotary Dip Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: DPDT
No of Positions: 16
Termination Style: Solder
Contact Material: Gold Over Nickel
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
24
Total
$256.32
USD
Quantity
Web Price
24+
$10.68
Product Variant Information section