text.skipToContent text.skipToNavigation

Manufacturer Part #

275002M

2700 Series SP Binary 10 Position Through Hole Strip Switch

Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code: 1603
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 10
Termination Style: PCB
Contact Material: Gold Over Nickel
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$219.84
USD
Quantity
Web Price
1+
$9.16
Product Variant Information section