text.skipToContent text.skipToNavigation

Manufacturer Part #

276012M

2700 Series 10 Position Single Pole Binary BCD Complement Circuit Board Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 10
Termination Style: Solder
Contact Material: Gold Over Nickel
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
24
Total
$236.40
USD
Quantity
Web Price
1+
$9.85
Product Variant Information section