text.skipToContent text.skipToNavigation

Manufacturer Part #

276057MY

2700 Series Double Pole Binary 16 Position 1/4" Extended Shaft CBI Switch

Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code: 1745
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 10°
Circuitry: DPDT
No of Positions: 16
Contact Style: Non-Shorting
Termination Style: Straight Thru Hole
Contact Material: Gold Over Nickel
Current Rating: 3A
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Dielectric Withstanding Voltage: 250V
Operating Temperature: -65°C to +85°C
Dimension: 20 x 10.9 mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$286.80
USD
Quantity
Web Price
24+
$11.95
Product Variant Information section