text.skipToContent text.skipToNavigation

Manufacturer Part #

276156M

2700 Series 10 Position Double Pole Binary Black Thumbwheel Rotary Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: DP
No of Positions: 10
Termination Style: PCB
Contact Material: Gold Over Nickel
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
92
Multiple Of:
23
Total
$1,000.04
USD
Quantity
Web Price
23+
$10.87
Product Variant Information section