text.skipToContent text.skipToNavigation

Manufacturer Part #

44M30-01-1-04N

44 Series Military Rotary Switch 1 Deck 1 Pole Per Deck 4 Positions Per Pole

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: PCB Mount
Features & Applications

The 44 Series 1" Diameter, 1 Amp, Military 85°C,  with Standard output, solder lug, 30°, 2 deck, 1 pole/deck, 4 positions/pole, non-shorting.

Key Features:

  • Rugged Construction Insures Switch Operation for the Life of Your Equipment
  • Many Circuitry Options
  • MIL Qualified Versions MIL-S-3786/04
  • Features Choice Include: Shaft/ Panel Seal, Adjustable Stops, PC Termination, UL Recognized

Specifications:

  • Contact Resistance: 50 milliohms maximum
  • Insulation Resistance: 1,000 megaohms minimum
  • Voltage Breakdown: 1,000 Vac initially (500 Vac or better after most environmental tests)
  • Overload: 50 operations at 150% rated AC load
  • Endurance: 6000 operations at the rated load with 1000 Vac dielectric strength before and after test
  • Temperature Rise: Not to exceed 30°C when carrying rated AC load after test
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$327.40
USD
Quantity
Web Price
1
$33.81
4
$32.74
15
$31.75
25
$31.38
50+
$30.88
Product Variant Information section