text.skipToContent text.skipToNavigation

Manufacturer Part #

44M30-04-1-03S

44M Series 3 Position 30° Shorting Single Shaft Military Grade Rotary Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP4T
No of Positions: 3
Contact Style: Shorting
Termination Style: Solder Lug
Contact Material: Silver
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$570.40
USD
Quantity
Web Price
1
$68.24
3
$62.65
4
$61.26
10
$57.04
15+
$55.27
Product Variant Information section