text.skipToContent text.skipToNavigation

Manufacturer Part #

44M30-07-2-05S

44M Series 5 Position 30° Shorting Single Shaft Military Grade Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 30°
No of Positions: 5
Contact Style: Shorting
Termination Style: Solder Lug
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,063.00
USD
Quantity
Web Price
1
$126.19
3
$116.27
5
$111.93
10
$106.30
20+
$100.95
Product Variant Information section