
Manufacturer Part #
44M60-01-1-03N
44 Series 3 Position SP3T 60° Non-Shorting Multi-Deck Rotary Switch
| |||||||||||
Mfr. Name: | Grayhill | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Indexing: | 60° |
Circuitry: | SP3T |
No of Positions: | 3 |
Contact Style: | Non-Shorting |
Termination Style: | Solder Lug |
Contact Material: | Silver |
Mounting Method: | Panel Mount |
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$50.38
3
$46.64
5
$45.00
10
$42.86
20+
$40.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount