text.skipToContent text.skipToNavigation

Manufacturer Part #

50L45-01-1-05N

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: Varied
No of Positions: 5
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$688.50
USD
Quantity
Web Price
1
$30.64
3
$29.46
5
$28.93
20
$27.54
30+
$27.14
Product Variant Information section