text.skipToContent text.skipToNavigation

Manufacturer Part #

50S36-01-1-10N

50 Series Sealed 1 Deck SP 10 Position Through Hole Rotary Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: SP
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$278.50
USD
Quantity
Web Price
1
$14.00
20
$11.14
30
$10.80
50+
$10.39
Product Variant Information section