text.skipToContent text.skipToNavigation

Manufacturer Part #

51P30-01-2-05N

51 Series: 1/4" Shaft, PC Mount, 30°, 1Deck, DP, 5 Position/pole Rotary Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: DP
No of Positions: 5
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: PCB Mount
Features & Applications
The 51 Series Single Deck Rotary Switches are 0.5" Diameter, 200mA, .698" Behind Panel with 30°, 1 deck, 2 pole/deck, 5 positions/pole and non-shorting.

Key Features:

  • Optional Complete Seal for PC Board Assembly and Cleaning
  • Small 1/2" Diameter
  • Choice of 22.5°, 30°, 36°, 45°, 60° and 90° Angles of Throw
  • Up to 4 Poles on 1 Deck
  • Up to 16 Positions Per Switch
  • PC or Solder Lug Termination
  • Positive Shaft Grounding for EMI/RFI Shielding

Specifications:

  • Contact Type and Forces: Shorting or nonshorting wiping contacts with over 80 grams of contact force
  • Shaft Flat Orientation: Flat opposite contacting position of pole number one Terminals: Switches have the full circle of terminals, regardless of number of active position
  • Stop Strength: 7.5 pound-inches minimum
  • Rotational Torque: 8–24 ounce-inches, depending on the number of poles
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,286.00
USD
Quantity
Web Price
100+
$12.86
Product Variant Information section