
Manufacturer Part #
51ST30-01-3-03N
51 Series 3P3T 30° 28 V Panel Mount Single Deck Rotary Switch
| |||||||||||
Mfr. Name: | Grayhill | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Indexing: | 30° |
Circuitry: | 3P |
No of Positions: | 3 |
Contact Style: | Non-Shorting |
Termination Style: | Solder Lug |
Current Rating: | 150mA |
Rated Voltage (VAC): | 115VAC |
Voltage Rating: | 28V |
Contact Plating: | Gold |
Actuator Style: | Flat Blue Button |
Mounting Method: | Panel Mount |
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$21.88
4
$19.47
10
$18.03
25
$16.70
40+
$16.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount