text.skipToContent text.skipToNavigation

Manufacturer Part #

56D30-01-1-AJN

56 Series Adjustable Stop 1 Deck SP Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$221.00
USD
Quantity
Web Price
1
$10.32
5
$9.50
20
$8.84
30
$8.66
75+
$8.26
Product Variant Information section