text.skipToContent text.skipToNavigation

Manufacturer Part #

56SD36-01-1-AJS

56 Series SP10T 36° 20 VDC 115 VAC Shorting Single Deck Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: DPST
Termination Style: Solder Lug
Contact Material: Brass Over Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$236.50
USD
Quantity
Web Price
1
$10.92
5
$10.17
25
$9.46
50
$9.18
150+
$8.74
Product Variant Information section