
Manufacturer Part #
56SP30-01-1-03N
56 Series: Sealed, Panel Mount, 30°, 1Deck, SP, 3 Position/pole Rotary Switch
| |||||||||||
Mfr. Name: | Grayhill | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
11/29/2018 Details and Download
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Indexing: | 30° |
Circuitry: | SP |
No of Positions: | 3 |
Contact Style: | Non-Shorting |
Termination Style: | PCB |
Mounting Method: | PCB Mount |
Features & Applications
The 56 Series Rotary Switch of 0.5" diameter, 200mA, .355" behind panel which consist of Shaft/panel seal, PC mount, 30°, 1 deck, 1 pole/deck, 3 position/pole and non-shorting.
Key Features:
- Requires Minimum Distance Behind the Panel
- Adjustable Stop Types Provide Prototypes Immediately
- Industrial Quality, Economically Priced
Specifications:
- Contact Resistance: 100 milliohms maximum, (15 milliohms initially)
- Insulation Resistance: 10,000 Mohms minimum between mutually insulated parts(50,000 Mohms initially)
- Voltage Breakdown: 600 Vac minimum between mutually insulated parts at standard
atmospheric pressure - Rotational Torque: 3.5 to 9 oz-in. (21-53 mNm), depending on the number of poles
- Terminals: Switches have the full circle of terminals, regardless of number of active positions
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$13.58
5
$12.39
20
$11.45
30
$11.19
75+
$10.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount