text.skipToContent text.skipToNavigation

Manufacturer Part #

A11203RNZQ

A Series Single Pole .375" HIgh Solder Lug Silver Contact Rotary Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SPST N.C.
No of Positions: 12
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.20
USD
Quantity
Web Price
1
$6.20
10
$5.75
25
$5.43
50
$5.20
125+
$4.91
Product Variant Information section