text.skipToContent text.skipToNavigation

Manufacturer Part #

A11405RNZQ

A Series SP 2 Position Solder Lug Non-Shorting Through Hole Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 90°
Circuitry: SP
No of Positions: 2
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Through Hole
Features & Applications

The A11405RNZQ is a A Series SP 2 Position Solder Lug Non-Shorting Through Hole Rotary Switch. 

Features:

  • Multi-pole and multi-position
  • Positive detent
  • Shorting & non-shorting contacts
  • Panel and PCB mounting
  • RoHS Compliant

Applications:

  • Automotive
  • Major and small appliances
  • Industrial equipment
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.61
USD
Quantity
Web Price
1
$4.61
15
$4.15
40
$3.99
125
$3.82
300+
$3.69
Product Variant Information section