text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 800
Quantity Web Price
1 $6.69
50 $5.10
100 $4.86
250 $4.56
500+ $4.35
Total:

$6.69

USD
Attributes
Attributes Table
Circuitry Coded
No of Positions 16
Termination Style Gull Wing
Contact Material Copper Over Gold
Current Rating 0.4A
Rated Voltage (VAC) 20VAC
Voltage Rating 20V
Insulation Resistance 100MΩ
Contact Plating Gold
Actuator Style Screwdriver Slot
Dielectric Withstanding Voltage 250V
Operating Temperature -25°C to +85°C