

Manufacturer Part #
CRD16RW1CB
CRD16 Series 16 Wheel 20 VDC Through Hole Rotary Switch
| |||||||||||
Mfr. Name: | C&K | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tube Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Circuitry: | Hexadecimal |
No of Positions: | 16 |
Termination Style: | PC Through Hole |
Contact Material: | Gold |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
45
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$6.17
10
$6.09
25
$6.06
50
$6.03
125+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Mounting Method:
Surface Mount