
Manufacturer Part #
DR2-10R-B
Rotary Switches 10 Pos 2x3 Terminal Pattern, Thru Hole
Product Specification Section
E-Switch DR2-10R-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch DR2-10R-B - Technical Attributes
Attributes Table
Circuitry: | BCD |
No of Positions: | 10 |
Termination Style: | PC Pin |
Contact Material: | Copper |
Current Rating: | 25mA |
Voltage Rating: | 24V |
Contact Plating: | Gold |
Actuator Style: | Flush |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -25°C to +80°C |
Dimension: | 9.8 x 9.9 x 14.9 mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
48
$1.74
96
$1.72
144
$1.71
192
$1.70
240+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Through Hole