text.skipToContent text.skipToNavigation

Manufacturer Part #

FR01FC10H-06XL-S

FR01 Series 0.1A 5 Vdc 10 Position Through Hole Rotary Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: Hexadecimal
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: PC Through Hole
Contact Material: Gold
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$142.00
USD
Quantity
Web Price
50
$2.84
100
$2.36
150
$2.32
200
$2.29
250+
$2.27
Product Variant Information section