text.skipToContent text.skipToNavigation

Manufacturer Part #

FR01FC16H-S

FR Series Screwdriver Yellow Actuation Right Angle Hexadecimal 10 mm DIP Rotary

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: Varied
No of Positions: 16
Termination Style: Right Angle / PC Through Hole
Contact Material: Copper Over Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$164.50
USD
Quantity
Web Price
50
$3.29
150
$2.78
200
$2.75
500
$2.67
750+
$2.63
Product Variant Information section