text.skipToContent text.skipToNavigation

Manufacturer Part #

FR01FR16P-W-S

FR01 Series 16 Position 10 mm Screwdriver Actuator Straight DIP Rotary Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches FR01FR16P-W-S - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 16
Termination Style: Straight PC
Actuator Style: Top Actuator
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$174.00
USD
Quantity
Unit Price
50
$3.48
100
$3.45
150
$3.42
200
$3.41
250+
$3.36
Product Variant Information section