
Manufacturer Part #
FR02FR16P-R
FR Series Screwdriver Orange Actuation Upright SMT Hexadecimal 10 mm DIP Rotary
| |||||||||||
Mfr. Name: | NKK Switches | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Circuitry: | Varied |
No of Positions: | 16 |
Contact Style: | Non-Shorting |
Termination Style: | Gull Wing |
Contact Material: | Copper Over Gold |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount