text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/13-0043

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: 3P
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$742.50
USD
Quantity
Web Price
1
$83.01
3
$76.92
5
$74.25
15
$68.80
25+
$66.41
Product Variant Information section