text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/20-052

50 Series Military 1 Deck DP 4 Position Panel Mount Solder Lug Rotary Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: DP
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$458.50
USD
Quantity
Web Price
1
$22.94
4
$20.83
10
$19.55
25
$18.34
40+
$17.75
Product Variant Information section