text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/4-5036

44 Series Military 2 Deck DP 4 Position Panel Mount Solder Lug Rotary Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: DP
No of Positions: 4
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications
This series of Military grade Grayhill switches are Multi-Deck Rotary Switches made to Military specifications, making them well suited for a variety of application. These Multi-Deck Rotary Switches are available in an unsealed and a shaft/panel sealed version, with angle of throw options offering 30 degree, 45 degree, 60 degree and 90 degree.

This Military Multi-Deck Rotary Switch boast numerous options; the standard version  is available as solder lug (A), PC mount terminals (P), adjustable stock (D), Shaft/panel sealed (S) and UL recognized (U). The Military version is available as military 85°C qualified (M), military 125°C qualified (H), grounded shaft (B) and low level rating (G). Options can be combined to further specify requirements.

The M3786/4-5036 is the military version of the 44HS30-02-2-04N, it is a 2 deck 2 pole 2 position non-shorting 30° angle of throw shaft and panel sealed Multi-Deck Rotary.
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$593.30
USD
Quantity
Web Price
1
$76.96
3
$67.97
4
$65.80
10
$59.33
15+
$56.67
Product Variant Information section