text.skipToContent text.skipToNavigation

Manufacturer Part #

MB05L2NCGD

M Series Stainless Steel 1 Deck DP 5 Position Solder Lug Rotary Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: DP
No of Positions: 5
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,119.20
USD
Quantity
Web Price
80+
$13.99
Product Variant Information section