text.skipToContent text.skipToNavigation

Manufacturer Part #

NDFR16P

ND Series 0.1 A 5 VDC 16 Position 8mm Hexadecimal Through Hole Rotary Dip Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 16
Termination Style: Straight
Actuator Style: Flush
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$97.00
USD
Quantity
Web Price
1
$4.39
15
$3.88
30
$3.75
100
$3.55
200+
$3.44
Product Variant Information section